Thick film chip resistor uses a 0402 surface-mount package with wraparound terminals. The resistance code corresponds to 169 kΩ with ±1% tolerance in the CR ordering system. The 0402 size is rated for 1/16 W at 70 °C, with a 50 V maximum working voltage and 100 V maximum overload voltage. The CR series uses lead-free terminals and is stated as RoHS compliant for the current 2011/65/EU directive.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the American Alumina Corp CR05-1693FM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Resistance | 169kΩ |
| Tolerance | ±1% |
| Package size | 0402 |
| Length | 1.00 +0.10/-0.05mm |
| Width | 0.50 ±0.05mm |
| Terminal c dimension | 0.20 ±0.10mm |
| Terminal d dimension | 0.25 ±0.10mm |
| Thickness | 0.32 ±0.05mm |
| Power rating | 1/16W |
| Maximum working voltage | 50V |
| Maximum overload voltage | 100V |
| Rated ambient temperature | 70°C |
| Terminal style | Wraparound |
| RoHS directive | 2011/65/EU |
| RoHS | Compliant, 2011/65/EU |
| REACH | Statement available |
Download the complete datasheet for American Alumina Corp CR05-1693FM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the American Alumina Corp CR05-1693FM
User guide for the DC424A demo board featuring the LTC3701 controller, providing dual outputs of 2.5V and 1.8V at 1.6A from a 2.5V to 9.8V input range.