The thick film chip resistor is a 0603 surface-mount fixed resistor with a 17.4 kΩ nominal resistance and ±1% tolerance inferred from the closest manufacturer-recognized ordering format. The CR16 size rating is 1/10 W at 70 °C with 75 V maximum working voltage and 150 V maximum overload voltage. The CR16 electrical range supports ±100 ppm/°C temperature coefficient for 10 Ω to 22 MΩ values at ±1% tolerance. The series uses an alumina substrate with nickel barrier and pure tin termination and is specified for operation from -55 °C to +155 °C. The CR Series datasheet states RoHS compliance and AEC-Q200-based testing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the American Alumina Corp CR16-1742FM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Resistance | 17.4kΩ |
| Resistance tolerance | ±1% |
| Size code | 0603 (1608 metric) |
| Rated power at 70°C | 0.1W |
| Maximum working voltage | 75V |
| Maximum overload voltage | 150V |
| Temperature coefficient | ±100ppm/°C |
| Operating temperature range | -55 to +155°C |
| Length | 1.60 ±0.10mm |
| Width | 0.80 ±0.10mm |
| Height | 0.45 ±0.10mm |
| Termination | Nickel plating with pure tin plating |
| Substrate material | Alumina |
| Qualification test basis | AEC-Q200 |
| RoHS | Compliant |
Download the complete datasheet for American Alumina Corp CR16-1742FM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the American Alumina Corp CR16-1742FM
Dual output synchronous buck converter demonstration circuit for the LTC3880, providing 20A per channel with digital power management and PMBus telemetry.