The thick film chip resistor uses a 0603 surface-mount case size with a 233 kOhm nominal resistance inferred from the four-digit resistance code. The CR16 family is rated for 0.1 W at 70 °C, with a 75 V maximum working voltage and 150 V maximum overload voltage. The family operates from -55 °C to 155 °C and is specified with a ±100 ppm/°C temperature coefficient for the applicable 1% resistance range. Tape-and-reel packaging is defined for CR16 devices.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the American Alumina Corp CR16-2333FM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Resistance | 233000Ohm |
| Tolerance | ±1% |
| Case Size | 0603 |
| Rated Power at 70°C | 0.1W |
| Maximum Working Voltage | 75V |
| Maximum Overload Voltage | 150V |
| Temperature Coefficient | ±100ppm/°C |
| Operating Temperature Minimum | -55°C |
| Operating Temperature Maximum | 155°C |
| Moisture Sensitivity Level | 1 |
| Flammability Rating | UL-94 V-0 |
| Packaging Quantity | 5000pcs |
Download the complete datasheet for American Alumina Corp CR16-2333FM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the American Alumina Corp CR16-2333FM
Dual output synchronous buck converter demonstration circuit for the LTC3880, providing 20A per channel with digital power management and PMBus telemetry.