RESISTANCE SOLDERING SYSTEM - LIGHT CAPACITY SINGLE PROBE
Sign in to ask questions about the American Beauty 10508 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
American Beauty 10508 technical specifications.
| Connection Type | Tapered Pins |
| Power | 100 W |
| Primary Type | Resistance Soldering System |
| Tip Size | 0.094 in. |
| Type | Probe-Style |
| RoHS | Compliant |
Download the complete datasheet for American Beauty 10508 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.