Resistance Soldering System - Fixed-Electrode, Medium Electrical Work
Sign in to ask questions about the American Beauty 10535 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
American Beauty 10535 technical specifications.
| Connection Type | Tapered Pins |
| Power | 1100 Watts |
| Primary Type | Resistance Soldering System |
| Tip Size | 0.50 in. |
| RoHS | Not Compliant |
Download the complete datasheet for American Beauty 10535 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.