
30 WATT SOLDERING IRON
American Beauty 3108-30 technical specifications.
| Diameter, Tip | 1/8 in. |
| Includes | Replacement Element, Replacement Soldering Tip |
| Length, Overall | 6.5 in. |
| Material | Nichrome Wound (Heating Element) |
| Power, Rating | 30 Watts |
| Primary Type | Soldering Iron |
| Temperature, Operating | 970 °F(Maximum), 521 °C(Maximum) |
| Tip Length | 2.25 in. |
| Tip Style | Chisel |
| Type | Pencil-Style |
| Wattage | 30 W |
| RoHS | Not Compliant |
No datasheet is available for this part.