
Heavy-Duty Soldering Iron; 75 W; 110 VAC; 1/4 in. Shank; 6 Oz.; Max Temp 1000degF
Sign in to ask questions about the American Beauty 3125-75 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
American Beauty 3125-75 technical specifications.
| Diameter, Tip | 1/4 in. |
| Includes | Replacement Element, Replacement Soldering Tip |
| Length, Overall | 121/4 in. |
| Material | Nichrome Wound (Heating Element) |
| Power, Rating | 75 W |
| Temperature, Operating | 1000 °F(Maximum) |
| Tip Length | 3.375/3.38 in. |
| Type | Soldering Iron |
| Wattage | 75 W |
| Weight | 6 Oz. |
| RoHS | Compliant |
Download the complete datasheet for American Beauty 3125-75 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.