
Heavy-Duty Soldering Iron; With Tip; 300 W; 110 VAC; Max Temp 1050degF
Sign in to ask questions about the American Beauty 3178-300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
American Beauty 3178-300 technical specifications.
| Package/Case | 300 |
| Operating Supply Voltage | 240V |
| Output Power | 300W |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for American Beauty 3178-300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.