
Heavy-Duty Soldering Iron; With Tip; 550 W; 110 VAC; Max Temp 1050degF
American Beauty 3198-550 technical specifications.
| Diameter, Tip | 11/8 in. |
| Includes | Replacement Element, Replacement Soldering Tip |
| Length, Overall | 15 in. |
| Material | Nichrome Wound (Heating Element) |
| Power, Rating | 550 W |
| Temperature, Operating | 1050 °F(Maximum) |
| Tip Length | 5.87 in. |
| Type | Soldering Iron |
| Wattage | 550 W |
| Weight | 60 Oz. |
| RoHS | Compliant |
Download the complete datasheet for American Beauty 3198-550 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
