SOLDERING IRON TIP, LONG NARROW (1/8IN)SCREWDRIVER STYLE (1/4IN X 2-1/4IN)
American Beauty 722 technical specifications.
| Brand/Series | 700 Series |
| Primary Type | Soldering Tip |
| Tip Dimensions | 1⁄4 in. |
| Tip Length | 2.25 in. |
| Tip Style | Screwdriver |
| RoHS | Not Compliant |
Download the complete datasheet for American Beauty 722 to view detailed technical specifications.
No datasheet is available for this part.