The BL-HJLG6BH32M-A is a multi-color RGB surface mount LED packaged in a standard PLCC-4 (3528) form factor. It is designed for high brightness and efficiency across the red, green, and blue spectrums. The device features a water-clear lens and a wide viewing angle of 120 degrees, making it suitable for automotive lighting, LCD backlighting, status indicators, and general illumination. It is compatible with infrared and vapor phase reflow soldering processes as well as automatic placement equipment.
American Bright Optoelectronics Corporation BL-HJLG6BH32M-A technical specifications.
| Emitted Color | Red, Green, Blue (RGB) |
| Forward Voltage (Red) | 2.0 (Typ), 2.4 (Max)V |
| Forward Voltage (Green) | 3.1 (Typ), 3.6 (Max)V |
| Forward Voltage (Blue) | 3.1 (Typ), 3.6 (Max)V |
| Luminous Intensity (Red) | 900 (Typ) @ 20mAmcd |
| Luminous Intensity (Green) | 1300 (Typ) @ 20mAmcd |
| Luminous Intensity (Blue) | 190 (Min) @ 20mAmcd |
| Peak Wavelength (Red) | 620nm |
| Peak Wavelength (Green) | 525nm |
| Peak Wavelength (Blue) | 470nm |
| Viewing Angle | 120deg |
| Operating Temperature | -40 to +85°C |
| Lens Appearance | Water Clear |
| RoHS | Compliant (RoHS3) |
| REACH | Unaffected |
No datasheet is available for this part.