The BB-2020BGR-TRB is a surface-mount, triple-color LED containing Red, Green, and Blue chips in a compact 2.0mm x 2.0mm PLCC-4 package. It features a common anode configuration with a water-clear lens, high luminous intensity, and wide viewing angles, making it suitable for full-color displays, backlighting, and status indicators.
Checking distributor stock and pricing after the page loads.
| Color | Red / Green / Blue (RGB) |
| Dominant Wavelength (Red) | 620-630nm |
| Dominant Wavelength (Green) | 520-535nm |
| Dominant Wavelength (Blue) | 460-475nm |
| Forward Voltage (Red) | 2.0V |
| Forward Voltage (Green/Blue) | 3.2V |
| Luminous Intensity (Red) | 450mcd |
| Luminous Intensity (Green) | 1100mcd |
| Luminous Intensity (Blue) | 285mcd |
| Viewing Angle | 120deg |
| Forward Current | 20mA |
| Operating Temperature | -40 to +85°C |
| RoHS | Compliant |
| REACH | SVHC Free |