Infrared LED, 4.98mm, 1-Element, 940nm, ROHS COMPLIANT PACKAGE-2
American Bright Optoelectronics BIR-BM13V4V-2 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -45 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for American Bright Optoelectronics BIR-BM13V4V-2 to view detailed technical specifications.
No datasheet is available for this part.