Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, L-155, 2 PIN
American Bright Optoelectronics BL-B3134-L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.