The BL-HBGR32L-3-TRB-8 is an addressable RGB LED containing a built-in IC for serial communication. It features three-color (Red, Green, Blue) emission in a 5050 metric SMD package with a water-clear lens. The component supports 256-level grayscale for each color, providing a full-color palette. It operates with a single-lane data transfer protocol at a signal frequency of 800KHz and includes automatic reset functionality for power cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the American Bright Optoelectronics BL-HBGR32L-3-TRB-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Forward Voltage (Vf) | 5V |
| Forward Current (If) | 12mA |
| Viewing Angle | 120deg |
| Wavelength (Red) | 625nm |
| Wavelength (Green) | 525nm |
| Wavelength (Blue) | 465nm |
| Power Rating | 300mW |
| Moisture Sensitivity Level | 3MSL |
| RoHS | Compliant |
| ECCN | EAR99 |
Download the complete datasheet for American Bright Optoelectronics BL-HBGR32L-3-TRB-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.