Single Color LED, Super Orange, Water Clear, 2mm, 3.20 X 1.60 MM, 1.10 MM HEIGHT, 1206, 2 PIN
American Bright Optoelectronics BL-HJB33-AV-TRE technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.