Single Color LED, Blue, Water Clear, 2.4mm, 2.80 X 3.20 MM, 1.80 MM HEIGHT, SURFACE MOUNT PACKAGE-2
Checking distributor stock and pricing after the page loads.
American Bright Optoelectronics BL-PDB-DJS-C10 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |