8 X 8 Dot Matrix LED Display, Super Red, 30.48mm, ROHS COMPLIANT PACKAGE-16
American Bright Optoelectronics BM-10688ND technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.