Smart/Normal 5 X 7 Dot Matrix LED Display, Super Red, 53.19mm, DM-04, 14 PIN
American Bright Optoelectronics BM-20657ND technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.