Smart/Normal 7 Seg Numeric LED Display, Yellow, 13.208mm, FD-09, 40 PIN
American Bright Optoelectronics BQ-C533RD technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Functions | 4 |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.