Smart/Normal 7 Seg Numeric LED Display, Green, 7.112mm, FD-01, 12 PIN
Sign in to ask questions about the American Bright Optoelectronics BQ-M282RD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
American Bright Optoelectronics BQ-M282RD technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -40 |
| Number of Functions | 4 |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for American Bright Optoelectronics BQ-M282RD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.