Smart/Normal 7 Seg Numeric LED Display, Super Red, 9.144mm, FD-05, 12 PIN
Sign in to ask questions about the American Bright Optoelectronics BQ-N32DRD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
American Bright Optoelectronics BQ-N32DRD technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -40 |
| Number of Functions | 4 |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for American Bright Optoelectronics BQ-N32DRD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.