American Bright Optoelectronics BRM-1030 technical specifications.
| Max Operating Temperature | 65 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| Supply Voltage-Min | 4.5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for American Bright Optoelectronics BRM-1030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.