Smart/Normal 7 Seg Numeric LED Display, Bright Red, 30.4mm, SD-47, 10 PIN
American Bright Optoelectronics BS-AB15RE technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.