16 Seg Alphanumeric LED Display, Super Red, 56.8mm, SD-58, 20 PIN
American Bright Optoelectronics BS-AD26RD technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.