Smart/Normal 7 Seg Numeric LED Display, Super Red, 14.1mm, ROHS COMPLIANT PACKAGE-14
American Bright Optoelectronics BV-N546RD technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -40 |
| Number of Functions | 5 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.