Sign in to ask questions about the American Electrical 102150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
American Electrical 102150 technical specifications.
| Color | Red |
| Insulation | Insulated |
| Lead Free | Lead Free |
| Orientation | Straight |
| Pin Length | 8mm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for American Electrical 102150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
