Ferrules Terminal 4AWG Copper Black 31mm Tin Bag
Sign in to ask questions about the American Electrical 11183250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
American Electrical 11183250 technical specifications.
| Color | Black |
| Insulation | Insulated |
| Length | 31mm |
| Pin Length | 18mm |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for American Electrical 11183250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.