
Ferrules Terminal 24-26AWG Copper Blue 10.5mm Tin Bag
American Electrical 11620025 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Diameter | 800um |
| Insulation | Insulated |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Material | Copper |
| Orientation | Straight |
| Package Quantity | 500 |
| Pin Length | 6mm |
| RoHS Compliant | No |
| Wire/Cable Gauge | 24AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.