
This red copper wire terminal features a 1.8mm diameter and 12.5mm length, with a 16AWG wire/cable gauge. It is made from copper with a tin contact plating and has a plastic insulation material. The terminal is lead free and has a straight orientation. It is available in a package quantity of 500.
Sign in to ask questions about the American Electrical 1162015 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
American Electrical 1162015 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Diameter | 1.8mm |
| Insulation | Insulated |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Material | Copper |
| Orientation | Straight |
| Package Quantity | 500 |
| Pin Length | 6mm |
| RoHS Compliant | No |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for American Electrical 1162015 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
