
This terminal features a copper contact material with a tin plating, a 9.5mm diameter, and a 7.3mm inside diameter. It has a length of 12mm and is made of copper. The terminal is lead free and has a straight orientation. It is available in a package quantity of 100.
Sign in to ask questions about the American Electrical 1212125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
American Electrical 1212125 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Diameter | 9.5mm |
| Inside Diameter | 7.3mm |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 12mm |
| Material | Copper |
| Orientation | Straight |
| Package Quantity | 100 |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for American Electrical 1212125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.