
American Electrical 121810600 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Diameter | 4.7mm |
| Inside Diameter | 3.5mm |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 18mm |
| Material | Copper |
| Orientation | Straight |
| Package Quantity | 1000 |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
No datasheet is available for this part.