Sign in to ask questions about the American Electrical 1230195 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
American Electrical 1230195 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Length | 30mm |
| Orientation | Straight |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for American Electrical 1230195 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.