
Sign in to ask questions about the American Electrical 12910400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
American Electrical 12910400 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Diameter | 4mm |
| Inside Diameter | 2.8mm |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 9mm |
| Material | Copper |
| Orientation | Straight |
| Package Quantity | 1000 |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for American Electrical 12910400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
