This terminal features a straight orientation and is constructed with copper contacts plated with tin. The insulation is made of plastic and is not RoHS compliant. It measures 25mm in length and has a pin length of 14mm.
Sign in to ask questions about the American Electrical 13142060 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
American Electrical 13142060 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Material | Plastic |
| Length | 25mm |
| Orientation | Straight |
| Package Quantity | 100 |
| Pin Length | 14mm |
| RoHS Compliant | No |
| Wire/Cable Gauge | 10AWG |
| RoHS | Not Compliant |
Download the complete datasheet for American Electrical 13142060 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.