This 2-position terminal features a copper construction with a tin plating, and is made from insulated plastic. The terminal has a diameter of 2.3mm and a length of 16mm, with a wire/cable gauge of 16AWG. It is lead free and available in packs of 500.
Sign in to ask questions about the American Electrical 1381015 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
American Electrical 1381015 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Diameter | 2.3mm |
| Insulation | Insulated |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 16mm |
| Material | Copper |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Pin Length | 8mm |
| RoHS Compliant | No |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for American Electrical 1381015 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.