This 2-position terminal features copper contacts with a tin plating, housed in a plastic insulation material. The terminal measures 1.8mm in diameter and 15mm in length, with a 20AWG wire gauge. It is lead-free and available in packs of 500. The terminal has a straight orientation and is not RoHS compliant.
Sign in to ask questions about the American Electrical 1381075 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
American Electrical 1381075 technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Tin |
| Diameter | 1.8mm |
| Insulation | Insulated |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 15mm |
| Material | Copper |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Pin Length | 8mm |
| RoHS Compliant | No |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for American Electrical 1381075 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.