
The 2540001 is an EFD10 series DIN rail mounted cartridge fuse holder designed for circuit protection in control enclosures. This single-pole device is rated for 600V and 30A and is compatible with 10 x 38 mm cartridge fuses. It features a compact structure that snaps easily onto standard DIN rails to save space and installation time.
American Electrical 2540001 technical specifications.
| Voltage Rating | 600V |
| Current Rating | 30A |
| Number of Poles | 1 |
| Fuse Size | 10 x 38mm |
| Mounting Type | DIN Rail |
| Operating Temperature | -40 to +85°C |
| RoHS | Compliant |
| Eu Rohs Directive | 2011/65/EU |
No datasheet is available for this part.