
Conn Feed-Through Terminal Block 2 POS Screw 10A
Sign in to ask questions about the American Electrical 351720 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
American Electrical 351720 technical specifications.
| Color | Beige |
| Current | 6.3A |
| Flammability Rating | UL94 V-2 |
| Height | 51.5mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 75mm |
| Number of Circuits | 1 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Series | ASK |
| Terminal Width | 10mm |
| Termination | Screw |
| Voltage | 600V |
| Width | 10mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for American Electrical 351720 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.