
The A1545.07.06 is a liquid-tight, polyamide cable grip featuring a spiral strain relief (pigtail) to protect flexible cables against breakage at the entry point of cabinets and enclosures. It provides an IP68 protection rating, ensuring a dust-tight and water-resistant seal. The body is constructed from Polyamide 6 with a TPE seal, facilitating easy installation and long-term durability in industrial environments.
American Electrical A1545.07.06 technical specifications.
| Thread Type | NPT |
| Thread Size | 3/4inches |
| Cable Range (Min) | 13.0mm |
| Cable Range (Max) | 18.0mm |
| Material | Polyamide 6 |
| Seal Material | TPE |
| Operating Temperature | -20 to +100°C |
| Wrench Size | 33mm |
| Color | Gray (RAL 7001) |
| Ip Rating | IP68 |
| RoHS | Compliant |
| Flammability | UL 94 V-2 |
No datasheet is available for this part.