
A liquid-tight nylon cable grip (cord grip) designed to provide strain relief and environmental protection for cables entering enclosures or junction boxes. This part features an NPT 3/8" thread, fits cable diameters between 5 mm and 8 mm, and is constructed from durable Polyamide 6 (Nylon). It includes a Chloroprene (Neoprene) seal for a secure fit and offers an IP68 protection rating.
American Electrical A1545.N0375.08 technical specifications.
| Thread Type | NPT |
| Thread Size | 3/8inches |
| Minimum Cable Diameter | 5mm |
| Maximum Cable Diameter | 8mm |
| wrench size | 19/22mm |
| Thread Length | 11mm |
| Material | Polyamide 6 |
| Seal Material | Chloroprene (CR) |
| Temperature Range | -20 to +100Celsius |
| Color | Black (RAL 9005) |
| Ip Rating | IP68 |
| RoHS | Compliant |
| Flammability Rating | UL 94 V-2 |
No datasheet is available for this part.