The CDC65-24 is a 3-pole DIN rail mounted contactor featuring a 24 VDC coil voltage and a UL continuous current rating of 100 A. It is designed for operational voltages up to 600 V and includes 2 Normally Open (NO) and 2 Normally Closed (NC) auxiliary contacts. The unit supports a wire range of 8-3 AWG and is rated for a frequency of 50/60 Hz.
American Electrical CDC65-24 technical specifications.
| DC Coil Voltage | 24V |
| UL Continuous Current | 100A |
| Operational Voltage | 600V |
| Number of Poles | 3 |
| Auxiliary Contacts | 2 NO / 2 NC |
| Rated Frequency | 50/60Hz |
| Wire Range | 8-3AWG |
| Width | 55mm |
| Height | 106mm |
| Depth | 146.4mm |
| Weight | 900g |
| Rated Impulse Withstand Voltage | 8kV |
| Ul | Compliant |
No datasheet is available for this part.