The CS60 US is a current sensor designed for monitoring electrical loads. It features a compact design suitable for DIN rail mounting and is commonly used in industrial automation to detect load drops, shutdowns, or branch circuit overloads. The device is manufactured in accordance with EC technical regulations by Klemsan and distributed by American Electrical Inc.
American Electrical CS60 US technical specifications.
| Input Current Range | 1.0 - 60.0A |
| Output Type | Current Transformer |
| Mounting Type | DIN Rail |
| Wall Thickness Minimum | 0.5mm |
| RoHS | Compliant |
| Standard | EC Technical Regulations |
Download the complete datasheet for American Electrical CS60 US to view detailed technical specifications.
No datasheet is available for this part.