
The DSUB-15-MF is a 15-position D-sub connector module with a maximum operating temperature of 50°C and a minimum operating temperature of -10°C. It features a lead-free design and supports wire gauges from 14AWG to 22AWG. The module is packaged in a box and is suitable for general applications.
American Electrical DSUB-15-MF technical specifications.
| Package/Case | Module |
| Contact Current Rating | 1A |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Number of Positions | 15 |
| Packaging | Box |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for American Electrical DSUB-15-MF to view detailed technical specifications.
No datasheet is available for this part.