
CABLE ASSY DB15 SHLD BLACK 2M
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Color | Black |
| Connector Type A | Receptacle |
| Connector Type B | Plug |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Number of Positions | 15 |
| Shielding | Shielded |
| RoHS | Compliant |