
CABLE ASSY DB25 SHLD BLACK 2M
American Electrical DSUB-25-MF-CBL technical specifications.
| Package/Case | Module |
| Color | Black |
| Connector Type A | Receptacle |
| Connector Type B | Plug |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Number of Positions | 25 |
| Shielding | Shielded |
| RoHS | Compliant |
No datasheet is available for this part.