
American Electrical MC1150 technical specifications.
| Color | Black |
| Insulation | Insulated |
| Length | 0.314inch |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for American Electrical MC1150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
