The UTE100E-FTU-80-3P-LL-UL is a 3-pole molded case circuit breaker (MCCB) from the UTE100 series. It features a thermal-magnetic trip unit with a fixed trip setting of 80A. Designed for industrial protection, it provides an interrupting capacity of 25kA at 480VAC and is UL 489 listed. The unit comes equipped with axial lugs for termination and is suitable for both AC and DC voltage applications.
American Electrical UTE100E-FTU-80-3P-LL-UL technical specifications.
| Current Rating | 80A |
| Number of Poles | 3 |
| Interrupting Capacity | 25kA |
| Voltage Rating (AC) | 600V |
| Voltage Rating (DC) | 500V |
| Trip Type | Thermal Magnetic (FTU - Fixed) |
| Terminal Type | Lugs |
| Tightening Torque | 47.8in·lb |
| Wire Size | 6 to 3AWG |
| Standard | UL 489 |
No datasheet is available for this part.