
0.39 SGL SMD DISPLAY - Y-GREEN
Sign in to ask questions about the American Opto Plus SMC391YG G/W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
American Opto Plus SMC391YG G/W technical specifications.
| Package/Case | SMD/SMT |
| Color | Green, Yellow |
| Display Type | Segment |
| Luminous Intensity | 12mcd |
| Max Power Dissipation | 70mW |
| Number of Characters | 1 |
| RoHS | Unconfirmed |
Download the complete datasheet for American Opto Plus SMC391YG G/W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
