
AMERICAN POWER DEVICES 1N4001 RECTIFIER DIODE,50V V(RRM),DO-41 45J3065
Sign in to ask questions about the American Power Devices 1N4001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
American Power Devices 1N4001 technical specifications.
| Package/Case | DO-41 |
| Forward Current | 1A |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 175°C |
| Max Repetitive Reverse Voltage (Vrrm) | 35V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for American Power Devices 1N4001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
